
PE83IR1032 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1032-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1032 |
Description | 1-2GHZ ISLTR 10W SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz SMA-FEMALE Isolator 16dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1 GHz ~ 2 GHz | |
Isolation | 16dB (Min) | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,27000 € | 943,27 € |
| 10 | 843,99600 € | 8.439,96 € |
| Unit Price without VAT: | 943,27000 € |
|---|---|
| Unit Price with VAT: | 1.122,49130 € |

