
PE83IR1028 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1028-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1028 |
Description | 12-18GHZ ISLTR 30W SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 GHz ~ 18 GHz SMA-FEMALE Isolator 20dB (Min) 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 12 GHz ~ 18 GHz | |
Isolation | 20dB (Min) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,44000 € | 670,44 € |
| 10 | 598,44500 € | 5.984,45 € |
| Unit Price without VAT: | 670,44000 € |
|---|---|
| Unit Price with VAT: | 797,82360 € |

