
PE83IR1024 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1024-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1024 |
Description | Dual Junction Isolator With 40 d |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 GHz ~ 18 GHz SMA-FEMALE Isolator 5 W 40dB (min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer Pasternack | Insertion Loss 1.2dB (Max) |
Packaging Retail Package | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 11 GHz ~ 18 GHz | Supplier Device Package Module |
Isolation 40dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.011,26000 € | 1.011,26 € |
| Unit Price without VAT: | 1.011,26000 € |
|---|---|
| Unit Price with VAT: | 1.203,39940 € |

