
PE83IR1021 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1021-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1021 |
Description | Dual Junction Isolator With 40 d |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Isolator 5 W 40dB (min) 1.25 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer Pasternack | Insertion Loss 1.2dB (Max) |
Packaging Retail Package | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 7 GHz ~ 12.4 GHz | Supplier Device Package Module |
Isolation 40dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,58000 € | 895,58 € |
| 10 | 801,04500 € | 8.010,45 € |
| Unit Price without VAT: | 895,58000 € |
|---|---|
| Unit Price with VAT: | 1.065,74020 € |

