
PE83IR1018 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1018-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1018 |
Description | Dual Junction Isolator with 40 d |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz TYPE-N FEMALE, SMA-FEMALE Isolator 50 W 40dB (min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 40dB (min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 1dB | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE, SMA-FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,39000 € | 942,39 € |
| 10 | 843,20700 € | 8.432,07 € |
| Unit Price without VAT: | 942,39000 € |
|---|---|
| Unit Price with VAT: | 1.121,44410 € |

