
PE83IR1017 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1017-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1017 |
Description | Dual Junction Isolator with 40 d |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 50 W 40dB (min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 40dB (min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 1dB | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,47000 € | 1.279,47 € |
| Unit Price without VAT: | 1.279,47000 € |
|---|---|
| Unit Price with VAT: | 1.522,56930 € |

