
PE83IR1012 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1012-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1012 |
Description | 18-26.5GHZ ISLTR 50W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Isolator 17dB (Min) 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 17dB (Min) | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,79000 € | 729,79 € |
| 10 | 651,76600 € | 6.517,66 € |
| Unit Price without VAT: | 729,79000 € |
|---|---|
| Unit Price with VAT: | 868,45010 € |

