
PE83IR1010A | |
|---|---|
DigiKey Part Number | 6099-PE83IR1010A-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1010A |
Description | High Power Isolator With 16 dB I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Isolator 50 W 16dB (Min) 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.45 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,01000 € | 734,01 € |
| 10 | 655,56900 € | 6.555,69 € |
| Unit Price without VAT: | 734,01000 € |
|---|---|
| Unit Price with VAT: | 873,47190 € |

