
PE83IR1006 | |
|---|---|
DigiKey Part Number | 6099-PE83IR1006-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR1006 |
Description | High Power Isolator With 18 dB I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Isolator 50 W 18dB (Min) 1.3 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 50 W |
Manufacturer Pasternack | Insertion Loss 0.6dB (Max) |
Packaging Retail Package | VSWR 1.3 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 4 GHz ~ 8 GHz | Supplier Device Package Module |
Isolation 18dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,17000 € | 806,17 € |
| 10 | 720,57300 € | 7.205,73 € |
| Unit Price without VAT: | 806,17000 € |
|---|---|
| Unit Price with VAT: | 959,34230 € |

