
PE83IR006 | |
|---|---|
DigiKey Part Number | 6099-PE83IR006-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR006 |
Description | 4-8GHZ ISLTR 10W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz SMA-FEMALE Isolator 18dB (Min) 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 18dB (Min) | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,84000 € | 545,84 € |
| 10 | 486,46600 € | 4.864,66 € |
| Unit Price without VAT: | 545,84000 € |
|---|---|
| Unit Price with VAT: | 649,54960 € |

