
PE83IR005 | |
|---|---|
DigiKey Part Number | 6099-PE83IR005-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR005 |
Description | 2-4GHZ ISLTR 10W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 18dB (Min) 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 18dB (Min) | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,83000 € | 440,83 € |
| 10 | 392,27500 € | 3.922,75 € |
| Unit Price without VAT: | 440,83000 € |
|---|---|
| Unit Price with VAT: | 524,58770 € |

