
PE83IR004 | |
|---|---|
DigiKey Part Number | 6099-PE83IR004-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR004 |
Description | 1.7-2.4GHZ ISLTR 10W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.4 GHz SMA-FEMALE Isolator 18dB (Min) 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.7 GHz ~ 2.4 GHz | |
Isolation | 18dB (Min) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,41000 € | 366,41 € |
| 10 | 325,62800 € | 3.256,28 € |
| 25 | 311,55480 € | 7.788,87 € |
| Unit Price without VAT: | 366,41000 € |
|---|---|
| Unit Price with VAT: | 436,02790 € |

