
PE83IR003 | |
|---|---|
DigiKey Part Number | 6099-PE83IR003-ND |
Manufacturer | |
Manufacturer Product Number | PE83IR003 |
Description | 1-2GHZ ISLTR 10W N-TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz TYPE-N FEMALE Isolator 17dB (Min) 1.35 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1 GHz ~ 2 GHz | |
Isolation | 17dB (Min) | |
Insertion Loss | 0.7dB (Max) | |
VSWR | 1.35 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,90000 € | 296,90 € |
| 10 | 263,46900 € | 2.634,69 € |
| 25 | 251,92600 € | 6.298,15 € |
| Unit Price without VAT: | 296,90000 € |
|---|---|
| Unit Price with VAT: | 353,31100 € |

