
PE83CR1046 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1046-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1046 |
Description | CIRCULATOR WITH 12 DB ISOLATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45 GHz ~ 50 GHz 2.4mm FEMALE Circulator 20 W 15dB 1.8 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 45 GHz ~ 50 GHz | |
Isolation | 15dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.8 | |
Connector Type | 2.4mm FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.924,84000 € | 1.924,84 € |
| Unit Price without VAT: | 1.924,84000 € |
|---|---|
| Unit Price with VAT: | 2.290,55960 € |

