
PE83CR1044 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1044-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1044 |
Description | CIRCULATOR WITH 32 DB ISOLATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Circulator 100 W 35dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 100 W |
Manufacturer Pasternack | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 2 GHz ~ 4 GHz | Supplier Device Package Module |
Isolation 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.366,31000 € | 1.366,31 € |
| Unit Price without VAT: | 1.366,31000 € |
|---|---|
| Unit Price with VAT: | 1.625,90890 € |

