
PE83CR1043 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1043-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1043 |
Description | CIRCULATOR WITH 14 DB ISOLATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Circulator 10 W 15dB 1.6 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 15dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 1dB | |
VSWR | 1.6 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,00000 € | 932,00 € |
| Unit Price without VAT: | 932,00000 € |
|---|---|
| Unit Price with VAT: | 1.109,08000 € |

