
PE83CR1042 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1042-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1042 |
Description | CIRCULATOR WITH 18 DB ISOLATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 8 GHz TYPE-N FEMALE Circulator 80 W 18.5dB 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4 GHz ~ 8 GHz | |
Isolation | 18.5dB | |
Power - Average Forward | 80 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,65000 € | 548,65 € |
| Unit Price without VAT: | 548,65000 € |
|---|---|
| Unit Price with VAT: | 652,89350 € |

