
PE83CR1041 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1041-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1041 |
Description | CIRCULATOR WITH 17 DB ISOLATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz SMA-FEMALE Circulator 50 W 18dB 1.45 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1 GHz ~ 2 GHz | |
Isolation | 18dB | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.45 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,02000 € | 850,02 € |
| Unit Price without VAT: | 850,02000 € |
|---|---|
| Unit Price with VAT: | 1.011,52380 € |

