
PE83CR1024 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1024-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1024 |
Description | Dual Junction Circulator With 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 40dB (min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 11 GHz ~ 18 GHz | |
Isolation | 40dB (min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 1.2dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.165,23000 € | 1.165,23 € |
| Unit Price without VAT: | 1.165,23000 € |
|---|---|
| Unit Price with VAT: | 1.386,62370 € |

