
PE83CR1022 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1022-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1022 |
Description | Dual Junction Circulator With 40 |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz TYPE-N FEMALE Circulator 5 W 40dB (min) 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer Pasternack | Insertion Loss 1.2dB (Max) |
Packaging Retail Package | VSWR 1.3 |
Part Status Obsolete | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 7 GHz ~ 12.4 GHz | Supplier Device Package Module |
Isolation 40dB (min) |

