
PE83CR1021 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1021-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1021 |
Description | Dual Junction Circulator With 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 5 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 18dB |
Manufacturer Pasternack | Power - Average Forward 5 W |
Packaging Retail Package | Insertion Loss 1.2dB (Max) |
Part Status Active | VSWR 1.3 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 7 GHz ~ 12.4 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,96000 € | 912,96 € |
| 10 | 816,71200 € | 8.167,12 € |
| Unit Price without VAT: | 912,96000 € |
|---|---|
| Unit Price with VAT: | 1.086,42240 € |

