2 GHz ~ 4 GHz SMA-FEMALE Circulator 50 W 15dB 1.3 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE83CR1017

DigiKey Part Number
6099-PE83CR1017-ND
Manufacturer
Manufacturer Product Number
PE83CR1017
Description
Dual Junction Circulator with 40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 GHz ~ 4 GHz SMA-FEMALE Circulator 50 W 15dB 1.3 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
15dB
Manufacturer
Pasternack
Power - Average Forward
50 W
Packaging
Retail Package
Insertion Loss
1dB
Part Status
Active
VSWR
1.3
Type
Circulator
Connector Type
SMA-FEMALE
Frequency
2 GHz ~ 4 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.366,31000 €1.366,31 €
Manufacturers Standard Package
Unit Price without VAT:1.366,31000 €
Unit Price with VAT:1.625,90890 €