
PE83CR1005 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1005-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1005 |
Description | High Power Circulator with 20 dB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz TYPE-N FEMALE Circulator 100 W 20dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,11000 € | 968,11 € |
| Unit Price without VAT: | 968,11000 € |
|---|---|
| Unit Price with VAT: | 1.152,05090 € |

