
PE83CR1002 | |
|---|---|
DigiKey Part Number | 6099-PE83CR1002-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1002 |
Description | High Power Circulator with 20 dB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz SMA-FEMALE Circulator 100 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,09000 € | 717,09 € |
| 10 | 640,34100 € | 6.403,41 € |
| Unit Price without VAT: | 717,09000 € |
|---|---|
| Unit Price with VAT: | 853,33710 € |

