
PE83CR005 | |
|---|---|
DigiKey Part Number | 6099-PE83CR005-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR005 |
Description | CIR 2-4GHZ SMA 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Circulator 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 16dB | |
Insertion Loss | 0.75dB | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,95000 € | 405,95 € |
| 10 | 360,97500 € | 3.609,75 € |
| Unit Price without VAT: | 405,95000 € |
|---|---|
| Unit Price with VAT: | 483,08050 € |

