1 GHz ~ 2 GHz SMA-FEMALE Circulator 17dB (Min) 1.35 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE83CR003

DigiKey Part Number
6099-PE83CR003-ND
Manufacturer
Manufacturer Product Number
PE83CR003
Description
CIR 1-2GHZ SMA 10W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 GHz ~ 2 GHz SMA-FEMALE Circulator 17dB (Min) 1.35 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
17dB (Min)
Manufacturer
Pasternack
Insertion Loss
0.75dB (Max)
Packaging
Bag
VSWR
1.35
Part Status
Active
Connector Type
SMA-FEMALE
Type
Circulator
Package / Case
Module, SMA Connectors
Frequency
1 GHz ~ 2 GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1460,20000 €460,20 €
10409,61400 €4.096,14 €
Manufacturers Standard Package
Unit Price without VAT:460,20000 €
Unit Price with VAT:547,63800 €