
PE83CR002 | |
|---|---|
DigiKey Part Number | 6099-PE83CR002-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR002 |
Description | CIR 8-18GHZ SMA 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Circulator 13dB (Min) 1.55 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 13dB (Min) | |
Insertion Loss | 1.5dB (Max) | |
VSWR | 1.55 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,77000 € | 471,77 € |
| 10 | 420,01700 € | 4.200,17 € |
| Unit Price without VAT: | 471,77000 € |
|---|---|
| Unit Price with VAT: | 561,40630 € |

