
PE83CR000 | |
|---|---|
DigiKey Part Number | 6099-PE83CR000-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR000 |
Description | CIR 7-12.4GHZ SMA 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 18dB (Min) | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,40000 € | 339,40 € |
| 10 | 301,45000 € | 3.014,50 € |
| 25 | 288,35120 € | 7.208,78 € |
| Unit Price without VAT: | 339,40000 € |
|---|---|
| Unit Price with VAT: | 403,88600 € |

