6 GHz ~ 18 GHz SMA-FEMALE Isolator 14dB (Min) 1.5 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8328

DigiKey Part Number
6099-PE8328-ND
Manufacturer
Manufacturer Product Number
PE8328
Description
Isolator With 14 dB Isolation Fr
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 GHz ~ 18 GHz SMA-FEMALE Isolator 14dB (Min) 1.5 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
14dB (Min)
Manufacturer
Pasternack
Insertion Loss
1dB
Packaging
Retail Package
VSWR
1.5
Part Status
Active
Connector Type
SMA-FEMALE
Type
Isolator
Package / Case
Module, SMA Connectors
Frequency
6 GHz ~ 18 GHz
Supplier Device Package
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.685,43000 €1.685,43 €
Manufacturers Standard Package
Unit Price without VAT:1.685,43000 €
Unit Price with VAT:2.005,66170 €