
PE8323 | |
|---|---|
DigiKey Part Number | 6099-PE8323-ND |
Manufacturer | |
Manufacturer Product Number | PE8323 |
Description | High Power Isolator With 20 dB I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 MHz ~ 403 MHz SMA-FEMALE Isolator 150 W 20dB (Min) 1.25 SMA In-Line Module |
Datasheet | Datasheet |
Category | Power - Average Forward 150 W |
Manufacturer Pasternack | Insertion Loss 0.5dB (Max) |
Packaging Retail Package | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case SMA In-Line Module |
Frequency 330 MHz ~ 403 MHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.098,78000 € | 1.098,78 € |
| Unit Price without VAT: | 1.098,78000 € |
|---|---|
| Unit Price with VAT: | 1.307,54820 € |

