
PE8320 | |
|---|---|
DigiKey Part Number | 6099-PE8320-ND |
Manufacturer | |
Manufacturer Product Number | PE8320 |
Description | Isolator With 14 dB Isolation Fr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz 2.92mm FEMALE Isolator 5 W 14dB (Min) 1.5 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 26.5 GHz ~ 40 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | 2.92mm FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.719,14000 € | 1.719,14 € |
| Unit Price without VAT: | 1.719,14000 € |
|---|---|
| Unit Price with VAT: | 2.045,77660 € |

