27 GHz ~ 31 GHz 2.92mm FEMALE Isolator 5 W 20dB (Min) 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8319

DigiKey Part Number
6099-PE8319-ND
Manufacturer
Manufacturer Product Number
PE8319
Description
Isolator With 20 dB Isolation Fr
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
27 GHz ~ 31 GHz 2.92mm FEMALE Isolator 5 W 20dB (Min) 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
5 W
Packaging
Retail Package
Insertion Loss
0.6dB (Max)
Part Status
Active
VSWR
1.25
Type
Isolator
Connector Type
2.92mm FEMALE
Frequency
27 GHz ~ 31 GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.566,95000 €1.566,95 €
Manufacturers Standard Package
Unit Price without VAT:1.566,95000 €
Unit Price with VAT:1.864,67050 €