2 GHz ~ 10 GHz SMA-FEMALE Isolator 10 W 20dB (Min) 1.35 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8317

DigiKey Part Number
6099-PE8317-ND
Manufacturer
Manufacturer Product Number
PE8317
Description
Isolator With 13 dB Isolation Fr
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 GHz ~ 10 GHz SMA-FEMALE Isolator 10 W 20dB (Min) 1.35 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
10 W
Packaging
Retail Package
Insertion Loss
2dB
Part Status
Active
VSWR
1.35
Type
Isolator
Connector Type
SMA-FEMALE
Frequency
2 GHz ~ 10 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.147,72000 €2.147,72 €
Manufacturers Standard Package
Unit Price without VAT:2.147,72000 €
Unit Price with VAT:2.555,78680 €