
PE8314 | |
|---|---|
DigiKey Part Number | 6099-PE8314-ND |
Manufacturer | |
Manufacturer Product Number | PE8314 |
Description | Isolator With 17 dB Isolation Fr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5 GHz ~ 12.8 GHz SMA-FEMALE Isolator 2 W 17dB (Min) 1.5 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 3.5 GHz ~ 12.8 GHz | |
Isolation | 17dB (Min) | |
Power - Average Forward | 2 W | |
Insertion Loss | 2.2dB (Max) | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.813,98000 € | 1.813,98 € |
| Unit Price without VAT: | 1.813,98000 € |
|---|---|
| Unit Price with VAT: | 2.158,63620 € |

