
PE8313 | |
|---|---|
DigiKey Part Number | 6099-PE8313-ND |
Manufacturer | |
Manufacturer Product Number | PE8313 |
Description | Isolator With 20 dB Isolation Fr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz TYPE-N FEMALE Isolator 10 W 20dB (Min) 1.25 N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.148,91000 € | 1.148,91 € |
| Unit Price without VAT: | 1.148,91000 € |
|---|---|
| Unit Price with VAT: | 1.367,20290 € |

