
PE8303 | |
---|---|
DigiKey Part Number | 6099-PE8303-ND |
Manufacturer | |
Manufacturer Product Number | PE8303 |
Description | ISOLATOR WITH 18 DB ISOLATION FR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz SMA-FEMALE Isolator 1 W 18dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 1 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 469,36000 € | 469,36 € |
10 | 417,86600 € | 4.178,66 € |
Unit Price without VAT: | 469,36000 € |
---|---|
Unit Price with VAT: | 558,53840 € |