
PE82P5024 | |
|---|---|
DigiKey Part Number | 6099-PE82P5024-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5024 |
Description | 5 Bit TTL Programmble Phase Shif |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 32GHz ~ 37GHz 360° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 32GHz ~ 37GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 360° Phase Shift |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.669,59000 € | 6.669,59 € |
| Unit Price without VAT: | 6.669,59000 € |
|---|---|
| Unit Price with VAT: | 7.936,81210 € |

