


PE82P5021 | |
|---|---|
DigiKey Part Number | 6099-PE82P5021-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5021 |
Description | 6 Bit TTL Programmable Phase Shi |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 18GHz ~ 26GHz 360° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 18GHz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | 360° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.093,68000 € | 4.093,68 € |
| Unit Price without VAT: | 4.093,68000 € |
|---|---|
| Unit Price with VAT: | 4.871,47920 € |

