


PE82P5019 | |
|---|---|
DigiKey Part Number | 6099-PE82P5019-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5019 |
Description | 6 Bit TTL Programmable Phase Shi |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 1GHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 2GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.145,49000 € | 4.145,49 € |
| Unit Price without VAT: | 4.145,49000 € |
|---|---|
| Unit Price with VAT: | 4.933,13310 € |

