


PE82P5018 | |
|---|---|
DigiKey Part Number | 6099-PE82P5018-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5018 |
Description | 6 Bit TTL Programmble Phase Shif |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 2GHz ~ 4GHz 360° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 4GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 360° Phase Shift |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.891,94000 € | 4.891,94 € |
| Unit Price without VAT: | 4.891,94000 € |
|---|---|
| Unit Price with VAT: | 5.821,40860 € |

