
PE82P5017 | |
|---|---|
DigiKey Part Number | 6099-PE82P5017-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5017 |
Description | PHASE SHIFTER: N F 0-4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter, Trimmer Radar 0Hz ~ 4GHz 180° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Phase Shifter, Trimmer | |
Frequency | 0Hz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 180° Phase Shift | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.041,66000 € | 2.041,66 € |
| Unit Price without VAT: | 2.041,66000 € |
|---|---|
| Unit Price with VAT: | 2.429,57540 € |

