
PE82P5004 | |
|---|---|
DigiKey Part Number | 6099-PE82P5004-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5004 |
Description | PHASE SHIFTER: SMA F 0-2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter, Trimmer Radar 0Hz ~ 2GHz 60° Phase Shift |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 2GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Case | Secondary Attributes 60° Phase Shift |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Shifter, Trimmer | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.367,60000 € | 1.367,60 € |
| Unit Price without VAT: | 1.367,60000 € |
|---|---|
| Unit Price with VAT: | 1.627,44400 € |

