


PE82P5000 | |
|---|---|
DigiKey Part Number | 6099-PE82P5000-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5000 |
Description | 8 Bit Programmable Phase Shifter |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 500MHz ~ 2GHz 360° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 500MHz ~ 2GHz | |
RF Type | Radar | |
Secondary Attributes | 360° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.274,53000 € | 6.274,53 € |
| Unit Price without VAT: | 6.274,53000 € |
|---|---|
| Unit Price with VAT: | 7.466,69070 € |

