


PE82P2002 | |
|---|---|
DigiKey Part Number | 6099-PE82P2002-ND |
Manufacturer | |
Manufacturer Product Number | PE82P2002 |
Description | Analog Phase Shifter, 8 GHz to 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 8GHz ~ 18GHz 360° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 8GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | 360° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.205,83000 € | 4.205,83 € |
| Unit Price without VAT: | 4.205,83000 € |
|---|---|
| Unit Price with VAT: | 5.004,93770 € |

