
PE8275 | |
|---|---|
DigiKey Part Number | 6099-PE8275-ND |
Manufacturer | |
Manufacturer Product Number | PE8275 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Brass, Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.20dB |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,53000 € | 103,53 € |
| Unit Price without VAT: | 103,53000 € |
|---|---|
| Unit Price with VAT: | 123,20070 € |

