
PE8261 | |
|---|---|
DigiKey Part Number | 6099-PE8261-ND |
Manufacturer | |
Manufacturer Product Number | PE8261 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 3 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Brass, Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.50dB |
Convert To (Adapter End) BNC Plug, Male Pin | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,79000 € | 89,79 € |
| Unit Price without VAT: | 89,79000 € |
|---|---|
| Unit Price with VAT: | 106,85010 € |

