
PE8210 | |
|---|---|
DigiKey Part Number | 6099-PE8210-ND |
Manufacturer | |
Manufacturer Product Number | PE8210 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.50dB |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,45000 € | 180,45 € |
| 10 | 153,40200 € | 1.534,02 € |
| 25 | 143,81000 € | 3.595,25 € |
| 50 | 136,95720 € | 6.847,86 € |
| Unit Price without VAT: | 180,45000 € |
|---|---|
| Unit Price with VAT: | 214,73550 € |


