
PE8209 | |
|---|---|
DigiKey Part Number | 6099-PE8209-ND |
Manufacturer | |
Manufacturer Product Number | PE8209 |
Description | Adjustable Phase Trimmer, DC to |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 12GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Trimmer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,09000 € | 169,09 € |
| 10 | 156,68200 € | 1.566,82 € |
| Unit Price without VAT: | 169,09000 € |
|---|---|
| Unit Price with VAT: | 201,21710 € |

