
PE8207 | |
|---|---|
DigiKey Part Number | 6099-PE8207-ND |
Manufacturer | |
Manufacturer Product Number | PE8207 |
Description | Adjustable Phase Trimmer, DC to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 10GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Trimmer | |
Frequency | 0Hz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,16000 € | 314,16 € |
| 10 | 278,89200 € | 2.788,92 € |
| 25 | 266,71840 € | 6.667,96 € |
| Unit Price without VAT: | 314,16000 € |
|---|---|
| Unit Price with VAT: | 373,85040 € |

