
PE8206 | |
|---|---|
DigiKey Part Number | 6099-PE8206-ND |
Manufacturer | |
Manufacturer Product Number | PE8206 |
Description | Adjustable Phase Trimmer, DC to |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 26GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 26GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Trimmer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,39000 € | 549,39 € |
| Unit Price without VAT: | 549,39000 € |
|---|---|
| Unit Price with VAT: | 653,77410 € |

